
Quadruple bus buffer gates with 3-state outputs, featuring 4 independent buffer elements. This logic IC offers a 4.6ns propagation delay and supports a wide operating temperature range from -40°C to 85°C. Designed for surface mounting in a 14-TSSOP package, it provides high output drive capability with 64mA for both high and low levels. Operates with a supply voltage between 4.5V and 5.5V, and is RoHS compliant and lead-free.
Texas Instruments SN74ABT125PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
