Automotive-grade quadruple bus buffer gates with 3-state outputs, designed for surface mount applications in a 14-SOIC package. Features include a 4.5V to 5.5V supply voltage range, 32mA high-level output current, and 16mA low-level output current. Operates across a wide temperature range of -40°C to 125°C, with a propagation delay of 4.6ns. This AEC-Q100 qualified component offers non-inverting logic with push-pull, 3-state output capabilities.
Texas Instruments SN74ABT125QDRG4Q1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125QDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.