
Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 4 non-inverting buffer elements, each with one input and one output, supporting a high level output current of -16mA and a low level output current of 32mA. Designed for automotive applications, it functions across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74ABT125QDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT125QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.