
Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. This buffer IC offers four independent 1-bit buffer elements, each with a non-inverting logic function and 3-state output. Operating from a 4.5V to 5.5V supply range, it provides a typical output current of 64mA and a propagation delay of 6.8ns. Packaged in a 14-SOIC surface-mount case with dimensions of 8.65mm x 3.91mm x 1.58mm, this RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT126D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.1ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
