Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology and a non-inverting logic function. This surface-mount IC operates with a supply voltage of 5V (4.5V to 5.5V) and offers 4 channels, each with one bit. It supports a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 5.1ns. The component is housed in a 14-SOIC package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74ABT126DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT126DE4 to view detailed technical specifications.
No datasheet is available for this part.