
Quadruple 3-State Bus Buffer Gates, featuring BICMOS technology, offer 4 non-inverting buffer elements with 1-bit per element. Operating from a 4.5V to 5.5V supply range with a nominal 5V, these surface-mount devices provide push-pull, 3-state outputs capable of -32mA high-level and 64mA low-level output current. Designed for operation between -40°C and 85°C, the buffer gates exhibit a propagation delay of 5.1ns and a turn-on delay time of 6.8ns. Packaged in a 14-TSSOP, these RoHS-compliant components are ideal for various logic applications.
Texas Instruments SN74ABT126PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 24mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT126PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
