
Quadruple Bus Buffer Gates with 3-State Outputs, featuring BICMOS technology. This surface mount IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It provides four independent buffer channels, each with one input and one 3-state output. Key specifications include a low-level output current of 64mA and a high-level output current of -32mA. The component is housed in a 14-VQFN package and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT126RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT126RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
