Quad 1-bit buffer/driver with true output, featuring 3-state outputs and non-inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, offering high-level and low-level output currents of 64mA. This surface-mount component has a propagation delay of 5.1ns and a wide operating temperature range of -40°C to 85°C. Packaged in VQFN for tape and reel distribution.
Texas Instruments SN74ABT126RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT126RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.