
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Offers 16 non-inverting input lines and 16 output lines, with 4 elements each containing 4 bits. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Supports a high level output current of -12mA and a low level output current of 12mA. Packaged in a 48-SSOP surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT162244DLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162244DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
