Texas Instruments SN74ABT162245DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 16 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162245DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.