
16-bit bidirectional bus transceiver featuring 3-state outputs. This BICMOS logic IC operates with a supply voltage of 4.5V to 5.5V, supporting a nominal 5V. It offers 16 channels with 8 bits per element, providing 16 outputs. The transceiver boasts a propagation delay of 7.1ns and a turn-on delay time of 5.1ns, with output currents of -32mA (high) and 64mA (low). Packaged in a 48-SSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74ABT162245DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162245DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
