16-bit buffer/driver with 3-state outputs, featuring 4-bit elements and 16 input/output channels. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 85°C. Offers high and low level output currents of -32mA and 64mA respectively, with a propagation delay of 3.9ns. This surface-mount device is packaged in a 48-SSOP with dimensions of 16mm length, 7.59mm width, and 2.59mm height. RoHS compliant and BICMOS technology.
Texas Instruments SN74ABT16241ADL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16241ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.