Industrial-grade 16-bit WIDEBUS buffer and line driver with 48-SSOP package. Features a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers a propagation delay of 4.5ns at nominal supply voltage and 50pF load capacitance. Supports two ports with true output polarity and enable low/high control. Operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16241DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 32 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT16241DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.