Texas Instruments SN74ABT16245DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16245DLR to view detailed technical specifications.
No datasheet is available for this part.