18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high level output current of 64mA and a low level output current of 32mA. The transceiver is housed in a 56-SSOP package with dimensions of 18.41mm length, 7.49mm width, and 2.79mm height, with a thickness of 2.59mm. Operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Texas Instruments SN74ABT162500DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.79mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Termination | SMD/SMT |
| Thickness | 2.59mm |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162500DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
