The SN74ABT162501DLG4 is an 18-bit bidirectional transceiver from Texas Instruments, featuring a high level output current of 64mA and a maximum supply voltage of 5.5V. It is packaged in a surface-mount SSOP56 package and is compliant with RoHS standards. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.8ns.
Texas Instruments SN74ABT162501DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162501DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.