
The SN74ABT162601DGG is an 18-bit transceiver from Texas Instruments, packaged in a lead-free TFSOP. It can handle high-level output currents of up to 64mA and low-level output currents of up to 32mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The transceiver is designed for surface mount applications and is available in quantities of 2000 per rail/tube packaging.
Texas Instruments SN74ABT162601DGG technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162601DGG to view detailed technical specifications.
No datasheet is available for this part.
