
18-bit registered transceiver for logic applications, featuring 3-state true outputs and bidirectional data flow. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and delivers 64mA of output current at both high and low levels. With a propagation delay of 4.8ns, it is designed for efficient signal transmission. The SSOP package ensures a compact footprint, and the component is RoHS compliant and lead-free, operating within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT162601DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162601DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.