
18-bit bus-interface flip-flops with 3-state outputs, featuring 9 bits per element and 2 circuits. This D-type, non-inverting flip-flop operates on a 5V supply voltage, with a range of 4.5V to 5.5V, and supports a maximum frequency of 150MHz. It offers a 6.2ns propagation delay and 9ns turn-on delay, with output currents of 12mA (low) and -12mA (high). Packaged in a 56-SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT162823ADL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162823ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
