
Dual 9-bit D-type flip-flop driver, featuring true outputs and 3-state TTL output capability. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 12mA output current. Positive edge-triggered clocking enables operation up to 150MHz with a 6.2ns propagation delay. This BICMOS technology component is surface mountable in a 56-pin SSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT162823ADLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162823ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
