Industrial-grade 18-bit bus-interface flip-flops featuring 3-state outputs. Designed for positive edge triggering, these logic ICs operate with a nominal supply voltage of 5V (4.5V to 5.5V). The device offers a maximum operating frequency of 150MHz with a typical propagation delay of 7.5ns. Housed in a 56-terminal, 7.49mm width, 18.415mm length SSOP package, it supports a load capacitance of 50pF and a maximum output current (Iol) of 12mA.
Texas Instruments SN74ABT162823DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 9 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT162823DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.