
Texas Instruments SN74ABT162825DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Output Type | 3-STATE |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162825DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
