
Dual 9-bit buffer/line driver with true output, featuring 18 channels and 18 input/output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 3-state outputs. BICMOS technology ensures 4.2ns propagation delay and 6.9ns turn-on delay. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component offers ±12mA high/low output current and an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT162825DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162825DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
