Texas Instruments SN74ABT162827ADGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 20 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162827ADGG to view detailed technical specifications.
No datasheet is available for this part.