
20-bit buffer/driver with 3-state outputs, featuring BICMOS technology and a 4.5V to 5.5V operating supply voltage. This surface mount component offers 20 non-inverting input/output lines with a maximum output current of 12mA (high) and -12mA (low). Operating across a -40°C to 85°C temperature range, it boasts a propagation delay of 4.2ns and a turn-on delay time of 6.9ns. Packaged in a 56-TSSOP on tape and reel, this RoHS compliant device is designed for efficient signal buffering and driving applications.
Texas Instruments SN74ABT162827ADGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162827ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
