
20-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers 20 channels, each with 10 bits per element across two elements, and supports a high level output current of -12mA and a low level output current of 12mA. The device boasts a propagation delay of 4.2ns and a turn-on delay time of 6.9ns. Packaged in a 56-SSOP, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT162827ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162827ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
