
20-bit bus-interface D-type latches with 3-state outputs, featuring BICMOS technology and a 7.1ns propagation delay. This surface-mount component operates from a 4.5V to 5.5V supply voltage, with an independent circuit configuration and non-inverting polarity. It supports a high level output current of -12mA and a low level output current of 12mA, with a maximum operating temperature of 85°C. Packaged in a 56-TSSOP on tape and reel, this RoHS compliant device offers 2 independent circuits for versatile bus interfacing.
Texas Instruments SN74ABT162841DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162841DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.