Dual 10-bit driver, 20-bit total, featuring true output and D-type latch logic function. This BICMOS technology component offers 3-state outputs with non-inverting polarity. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum operating temperature is 85°C, with a minimum of -40°C. Surface mountable in an SSOP package, it supports high level output current of -12mA and low level output current of 32mA.
Texas Instruments SN74ABT162841DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162841DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.