
20-bit bus-interface D-type latches with 3-state outputs, featuring BICMOS technology. This surface-mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers independent circuits for versatile application, supporting a high level output current of -12mA and a low level output current of 12mA. The non-inverting logic function ensures predictable signal behavior, with a propagation delay of 5.3ns and turn-on delay time of 3.5ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a 56-SSOP package.
Texas Instruments SN74ABT162841DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162841DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
