
16-bit transparent D-type latches with 3-state outputs, featuring 16 channels and 2 independent circuits. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The device is housed in a 48-TSSOP surface mount package, measuring 12.5mm in length, 6.1mm in width, and 1.15mm in height. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 8.1ns and a turn-on delay time of 4.1ns. This RoHS compliant and lead-free component is supplied on tape and reel.
Texas Instruments SN74ABT16373ADGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16373ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.