16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and a maximum frequency of 150MHz. This BICMOS technology device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 16 non-inverting outputs with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT16374ADGGR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 72mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16374ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.