Dual 8-bit D-type flip-flop with true output, featuring 16 non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 150MHz. This BICMOS technology component offers a 5.6ns propagation delay and 4.3ns turn-on delay. Designed for surface mounting in a 48-pin SSOP package, it provides a high-level output current of -32mA and a low-level output current of 64mA. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT16374ADLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16374ADLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.