
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring BICMOS technology and a 5V operating supply voltage. This logic IC offers 16 non-inverting outputs with TTL compatibility and a maximum output current of 64mA. Designed for surface mounting in a 48-SSOP package, it operates across a temperature range of -40°C to 85°C with a maximum frequency of 150MHz and a propagation delay of 5.6ns.
Texas Instruments SN74ABT16374ADLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16374ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
