Industrial-grade 16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring a 48-pin dual SSOP package. Operates across a -40 to 85°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a propagation delay of 6.2ns at 150MHz maximum frequency, supporting 8 bits per function. This bus driver logic IC boasts a maximum output current (Iol) of 0.064A and a power supply current (ICC) of 67mA.
Texas Instruments SN74ABT16374DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 6.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 67 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ABT16374DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.