
Dual 8-bit registered transceiver with true outputs, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers high and low level output current of 64mA, and a propagation delay of 4.8ns. This surface mount component is housed in a 56-pin SSOP package and is RoHS compliant.
Texas Instruments SN74ABT16470DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16470DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.