
BiCMOS Universal Bus Transceiver, featuring 18 channels and 3-state outputs. This integrated circuit offers bi-directional data flow with non-inverting, negative-edge triggering. Packaged in a 56-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, it supports surface mounting on PCBs. Operating across a temperature range of -40°C to 85°C, this component is designed for lead-frame SMT applications.
Texas Instruments SN74ABT16500ADGGR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Logic Family | ABT |
| Logic Function | Universal Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Negative-Edge |
| Polarity | Non-Inverting |
| Process Technology | BiCMOS |
| Output Type | 3-State |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74ABT16500ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.