
18-bit universal bus transceiver featuring 3-state outputs. This BICMOS technology device operates bidirectionally across 18 channels with non-inverting logic. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The transceiver offers a high-level output current of 64mA and a low-level output current of 32mA. Designed for surface mounting, it comes in a 56-TSSOP package and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16500BDGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16500BDGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.