18-bit registered transceiver with true output, featuring 3-state outputs and bidirectional data flow. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a low-level output current of 64mA and a high-level output current of -32mA. This surface-mount component, packaged in SSOP, boasts a propagation delay of 4.5ns and is RoHS compliant.
Texas Instruments SN74ABT16501DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.024339oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16501DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.