
16-bit buffer/driver with 3-state outputs, featuring 16 input lines and 16 output lines. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. It offers a propagation delay of 4.1ns and supports both inverting and non-inverting logic functions. The device is housed in a 48-SSOP package for surface mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16540ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 34mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16540ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.