
16-bit, 3-state buffer/line driver IC featuring BICMOS technology. Offers 16 non-inverting channels with 3-state outputs, supporting a 4.5V to 5.5V operating supply voltage. Delivers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 3.6ns. Designed for surface mounting in a 48-pin SSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT16541ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16541ADLRG4 to view detailed technical specifications.
No datasheet is available for this part.
