16-bit registered transceiver with 3-state outputs, featuring bidirectional data flow and BICMOS technology. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal operating voltage. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 56-TSSOP for surface mounting, this RoHS compliant component functions across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16543DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16543DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
