
16-bit registered transceiver with 3-state outputs, featuring bidirectional data flow and non-inverting polarity. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a high level output current of 64mA and low level output current of 64mA. This BICMOS technology component offers a propagation delay of 4.4ns and a turn-on delay time of 7.8ns. Packaged in a 56-SSOP for surface mounting, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16543DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16543DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
