18-bit registered transceiver with true outputs, featuring 3-state, non-inverting outputs. Operates bidirectionally with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 56-pin SSOP (Shrink Small Outline Package) for surface mounting, with a propagation delay of 4.7ns. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16600DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16600DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.