
18-bit registered transceiver with true outputs, featuring 3-state, non-inverting outputs and bidirectional data flow. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and provides 64mA output current at both high and low levels. This surface mount component, packaged in a 56-pin SSOP, offers a propagation delay of 4.7ns and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments SN74ABT16600DLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16600DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
