
18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. Operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. Offers high-level output current of 64mA and low-level output current of 32mA. This BICMOS technology device is surface mountable in a 56-SSOP package, with a propagation delay of 4.5ns and a turn-on delay time of 6.2ns. Suitable for operation across a temperature range of -40°C to 85°C, this RoHS compliant component is provided on tape and reel.
Texas Instruments SN74ABT16601DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 36mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 28mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16601DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.