
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and a non-inverting logic function. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 48-SSOP with dimensions of 15.88mm length, 7.49mm width, and 2.59mm height. Suitable for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16623DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16623DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.