
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and inverting logic. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 16 channels, each handling 8 bits, and supports a maximum output current of 64mA (low) and -32mA (high). Packaged in a 48-SSOP for surface mounting, with a propagation delay of 6.3ns and turn-on delay of 3.6ns. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT16640DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.6ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16640DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
