
Dual 8-bit transceiver, featuring 16 bidirectional channels with inverting, 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 64mA high and low level output current. This BICMOS technology component boasts a 4.3ns propagation delay and is housed in a 48-pin SSOP surface-mount package. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABT16640DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16640DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
