
16-Bit Bus Transceiver and Register with 3-State Outputs. This bidirectional, inverting transceiver features 16 channels and operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 32mA. The component is housed in a 56-TSSOP surface mount package and operates across a temperature range of -40°C to 85°C. Key specifications include a 4.1ns propagation delay and a 6.7ns turn-on delay time.
Texas Instruments SN74ABT16646DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16646DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
