
16-bit bidirectional bus transceiver and register with 3-state outputs. Features 16 channels, 2 circuits, and 2 elements, each with 8 bits. Operates with a supply voltage of 5V (4.5V to 5.5V) and offers high/low output current of 64mA. BICMOS technology ensures 4.1ns propagation delay and 6.7ns turn-on delay. Packaged in a 56-SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74ABT16646DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16646DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.